What’s new: Find the right parts faster with our redesigned experience

Learn more

BridgeTek FT906L-C-T

RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP80
$ 6.773

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for BridgeTek FT906L-C-T.

IHS

Datasheet57 pages8 years ago

Inventory History

3 month trend:
-3.75%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2017-11-01

Descriptions

Descriptions of BridgeTek FT906L-C-T provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, 100MHz, CMOS, PQFP80
2.97V~3.63V 100MHz 320KB FLASH 256KB POR,PWM,WDT 42 1 3.63V 100MHz Ethernet,I2C,SPI,UART,USART,USB 32bit FT32 LQFP-80 10mm
Mcu, 32Bit, 100Mhz, Lqfp-80; Product Range:Ft90X Series Microcontrollers; Architecture:Ft32; No. Of Bits:32Bit; Cpu Speed:100Mhz; Program Memory Size:256Kb; Ram Memory Size:64Kb; No. Of Pins:80Pins; Mcu Case Style:Lqfp; No. Of Rohs Compliant: Yes |Bridgetek FT906L-C-T

Images

Manufacturer Aliases

BridgeTek has several brands around the world that distributors may use as alternate names. BridgeTek may also be known as the following names:

  • Bridgetek Pte Ltd
  • BRIDGETEK (FTDI)