What’s new: Find the right parts faster with our redesigned experience

Learn more

BridgeTek FT900Q-C-T

IC Mcu 32 Bit 256KB Flash 100QFN
$ 7.928

Price and Stock

Inventory History

3 month trend:
-30.56%

Descriptions

Descriptions of BridgeTek FT900Q-C-T provided by its distributors.

IC MCU 32BIT 256KB FLASH 100QFN
32 BIT MCU REV. C WITH ETH,CAN,C
Bridgetek FT900Q-C-T マイクロコントローラ
Mcu, 32Bit, 100Mhz, Qfn-100; Product Range:Ft90X Series Microcontrollers; Architecture:Ft32; No. Of Bits:32Bit; Cpu Speed:100Mhz; Program Memory Size:256Kb; Ram Memory Size:64Kb; No. Of Pins:100Pins; Mcu Case Style:Qfn; No. Of Rohs Compliant: Yes |Bridgetek FT900Q-C-T

Manufacturer Aliases

BridgeTek has several brands around the world that distributors may use as alternate names. BridgeTek may also be known as the following names:

  • Bridgetek Pte Ltd
  • BRIDGETEK (FTDI)