What’s new: Find the right parts faster with our redesigned experience

Learn more

brainboxes US-324

USB 1XRS422/485 SERIAL CONVERTER; Convert From: USB; Convert To: Serial Port ; RoHS Compliant: Yes

$ 72.77
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for brainboxes US-324.

Newark

Datasheet2 pages12 years ago
Datasheet2 pages16 years ago

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-19.22%

Descriptions

Descriptions of brainboxes US-324 provided by its distributors.

USB 1XRS422/485 SERIAL CONVERTER; Convert From:USB; Convert To:Serial Port ;RoHS Compliant: Yes
ADAPTOR, USB-SERIAL, 1 X RS422/485; Convert From: USB; Convert To: RS-422, RS-485 Serial; Product Range: -; SVHC: No SVHC (15-Jan-2019)
USB Ports = 1 / Serial Ports = 1 / Appliance Type = USB to Serial Converter / Interface Type A = USB 2.0 / Interface Type B = RS422 / Interface Type B = RS485 / Connection Type A = USB-Type A / Connection Type B = DB9 Male / Mounting Type = Plug-In / Baud Rate kbps = 921.6 / Operating Voltage Max. - DC V = 5 / Width mm = 40 / Depth mm = 88 / Height mm = 20

Manufacturer Aliases

brainboxes has several brands around the world that distributors may use as alternate names. brainboxes may also be known as the following names:

  • BrainboxesLtd

Part Number Aliases

This part may be known by these alternate part numbers:

  • US324