What’s new: Find the right parts faster with our redesigned experience

Learn more

brainboxes ES-511

Serial Device Server, Serial Ports 1 RS232/RS422/RS485, 30V, RJ45 Ports 1, IP20

$ 348.98
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for brainboxes ES-511.

element14 APAC

Datasheet6 pages13 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.03%

Descriptions

Descriptions of brainboxes ES-511 provided by its distributors.

Serial Device Server, Serial Ports 1 RS232/RS422/RS485, 30V, RJ45 Ports 1, IP20
Industrial Ethernet to Serial 1 x RS232/422/485 DIN Rail Mountable
BRAINBOXES INDUSTRIAL INTERFACE CONVERTER FOR USE WITH DIVERSE SERIES
Brainboxes ES-511 Industrial Ethernet to Serial 1xRS232/422/485
Serial Device Server, 2Port, 10/100Mbps; |Brainboxes ES-511
Industrial Ethernet to Serial 1xRS232/422/485; supply 5-30V DC; operating temperature -30+80 deg.C; DIN rail
BRAINBOXES ES-511SWITCH, ETHERNET - SERIAL, 1 PORT
Brainboxes ES-511 工业接口转换器 串口服务器
INDUSTRIAL ETHERNET TO SERIAL 1X
ETHERNET-SERIAL DEV SERVER, 10/100MBPS; Current Rating: 60mA; Product Range: -; SVHC: No SVHC (15-Jan-2019); Device Server Mounting: DIN Rail / Wall; External Depth: 99mm; External Width: 22.6mm; Length: 114.5mm; Network Speeds

Manufacturer Aliases

brainboxes has several brands around the world that distributors may use as alternate names. brainboxes may also be known as the following names:

  • BrainboxesLtd

Part Number Aliases

This part may be known by these alternate part numbers:

  • ES511