What’s new: Find the right parts faster with our redesigned experience

Learn more

Brady XPS-250-1

XPS-250-1 Permasleeve™ Wire Marker Sleeves, 1.015" x 0.439" (AWG 16-10), Quantity 100
$ 109.01
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady XPS-250-1.

element14 APAC

Datasheet1 page11 years ago

Future Electronics

Master Electronics

Newark

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginMexico
Introduction Date2019-03-11

Descriptions

Descriptions of Brady XPS-250-1 provided by its distributors.

XPS-250-1 Permasleeve™ Wire Marker Sleeves, 1.015" x 0.439" (AWG 16-10), Quantity 100
0.439 x 1.1677" Black on White PermaSleeve Wire Marker Sleeves-100/Cartridge"
Cable Markers Printable Heat Shrink Polyolefin White PermaSleeve® Cartridge
Label, 100 Sleeve, 25.78X11.15Mm; Marker Type:Heat Shrinkable Sleeve; Legend:-; Marker Material:Po (Polyolefin); Marker Colour:White; Marker Dimensions:25.8Mm X 11.15Mm; I.d. Max:5.5Mm; I.d. Min:2.4Mm; Shrink Ratio:3:1; Product Rohs Compliant: Yes |Brady XPS-250-1.

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPS-250-1.
  • XPS250-1
  • XPS2501