What’s new: Find the right parts faster with our redesigned experience

Learn more

Brady XPS-187-1

Polyolefin Wire Marking Sleeves, 0.187"DIA X 1"W, Black on White, Xps Series
$ 84.335
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady XPS-187-1.

element14 APAC

Datasheet1 page11 years ago
Datasheet1 page13 years ago

Future Electronics

Master Electronics

Newark

Supply Chain

Country of OriginMexico
Introduction Date2019-03-11
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Brady XPS-187-1 provided by its distributors.

POLYOLEFIN WIRE MARKING SLEEVES, 0.187"DIA X 1"W, BLACK ON WHITE, XPS SERIES
Sleeve Wire Marker; Polyolefin; 3:1; Die-cut; White; 20 to 10 AWG
IDXPERT Series 0.335" x 1.1677" Black on White PermaSleeve Wire Marker Sleeves
Cable Markers Printable Heat Shrink Polyolefin White Cartridge
Wire Marker Sleeves, Black on White, Labels/Roll: 100
Brady IDXPERT Permasleeve Heat Shrink Label, 1.015x.335", Black/White,
XPERT PERMASLEEVE WHT .187" DIA X 1" RC / Cartridge of 100 Each
LABELS, 18-12AWG, 1.0"x0.34", 100/RL
HEAT SHRINK MARKER LABEL/SLEEVES, 25.8MM W, BLACK/WHITE; Shrink Ratio:3:1; I.D. Min:1.6mm; I.D. Max:3.8mm; Marker Dimensions:-; Legend:-; Accessory Type:PermaSleeve Heat Shrink Wire Marker Label/Sleeve; Bac
LABEL, 100 SLEEVE, 25.78X8.5MM; Marker Type: Heat Shrinkable Sleeve; Legend: -; Marker Material: PO (Polyolefin); Marker Colour: White; Marker Dimensions: 25.8mm x 8.51mm; I.D. Max: 3.8mm; I.D. Min: 1.6mm; Shrink Ratio: 3: 1; Product Range: -; SVHC: 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-diene ("Dechlorane Plus"TM) (27-Jun-2018); Background Colour: White; Colour: Black; Material: Heat Shrink Polyolefin; Tape Length: 25.78mm; Tape Width: 8.5mm

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPS-187-1.
  • XPS187-1
  • XPS1871