What’s new: Find the right parts faster with our redesigned experience

Learn more

Brady XPERT-ABC

Thermal Transfer Programmable Label/Wire Marker Printer IDXPERTT Series
$ 479.94
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady XPERT-ABC.

Electro Sonic

Datasheet1 page14 years ago

Newark

Future Electronics

Farnell

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Brady XPERT-ABC provided by its distributors.

Thermal Transfer Programmable Label/Wire Marker Printer IDXPERTT Series
LABELLER, IDXPERT, ABC, LAYOUT; Battery Size Code:6 x AA; External Depth:95.25mm; Max Height:292mm; No. of Characters:50; No. of Symbols:82; Resolution:300dpi; User Definable Fonts:11; Weight:1.09kg; Width:127mm
Idxpert Hand Held Label Printer, Abc Layout; Tipo De Conector:-; Color:Yellow; Código De Medida Para Batería:Aa; Kit, Contenido:Thermal Transfer Printer (Abc Layout), Serial Cable, 1.5" X 30' Labeling Tape Cartridge & Case; Peso:11Lb |Brady XPERT-ABC

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPERTABC