Brady XF-151-499

Brady Xpert Cloth Cable/wire Flag 1"X2.25" Rc
$ 68.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady XF-151-499.

RS (Formerly Allied Electronics)

Datasheet4 pages6 years ago

Newark

Descriptions

Descriptions of Brady XF-151-499 provided by its distributors.

Brady XPERT CLOTH CABLE/WIRE FLAG 1"X2.25" RC
IDXPERT Printable Label Cartridge; For Use With:Bradys IDXPERT Label Printer; Legend:Blank (No Legend); Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Background Color:White; Color:Black on White; External Height:1"
Idxpert Printable Label Cartridge; Tipo De Marcador:Self Adhesive; Marcador, Dimensiones:25.44Mm X 57.15Mm; Material Del Marcador:Nylon (Polyamide) Cloth; Leyenda:Blank (No Legend); Color De Leyenda:-; Marcador, Color:White |Brady XF-151-499

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF151499