Brady WRAP-6-472

Thermal Transfer Polyimide Label 3"H X 2"W Roll Of 1900 Labels
$ 1,776.804
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady WRAP-6-472.

element14 APAC

Datasheet2 pages8 years ago

RS (Formerly Allied Electronics)

Farnell

Descriptions

Descriptions of Brady WRAP-6-472 provided by its distributors.

THERMAL TRANSFER POLYIMIDE LABEL 3"H X 2"W ROLL OF 1900 LABELS
WRAP-6-472 WHT FLAME RETARDANTUPC VNDR/NUM 129972/662820653
White Wire Wrap Wire Marker Tape, WRAP-6-472
Label Polyimide 3in x 2in WT 1900/RL
WRAP-6-472 WHT FLAME RETARDANT W
WIRE & CABLE MARKER, 76.2 X 50.8MM, WHT;; WIRE & CABLE MARKER, 76.2 X 50.8MM, WHT; Marker Type:Flame Retardant; Legend:-; Marker Dimensions:50.8mm x 76.2mm; Marker Material:Nylon (Polyamide); Legend Colour:-; Marker Colour:White; Product Range:Wraptor UltraTemp Series

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)