Brady WOAF-34

Labels Control Label Aluminum 38.1x12.7mm
$ 2.557
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady WOAF-34.

Master Electronics

Datasheet1 page17 years ago

Electro Sonic

Farnell

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Brady WOAF-34 provided by its distributors.

Labels Control Label Aluminum 38.1x12.7mm
Inventory Control Label, 1/2inHx1-1/2inW
LABEL, SERIAL NO, PK350; Label Type:Identification; Label Size:13 x 38mm; Material:Metallised Polyester; Colour:Black on Silver; Legend:SERIAL NO.; Pack Quantity:18; External Length / Height:16mm; Legend Colour:White on Black; Width, External:38mm

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • WOAF34