Brady WO-10

WO Series 0.625" H x 1.5" W Vinyl Cloth 1 Card Green on White Calibration Label
$ 1.72
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady WO-10.

Master Electronics

Datasheet1 page16 years ago

Electro Sonic

Farnell

Descriptions

Descriptions of Brady WO-10 provided by its distributors.

WO Series 0.625" H x 1.5" W Vinyl Cloth 1 Card Green on White Calibration Label
Calibration Label; Tipo De Etiqueta:Identification; Etiqueta, Dimensiones:16Mm X 38Mm; Label Material:Nylon Cloth; Color De Fondo:-; Cantidad En El Paquete:14; Etiqueta, Tamaño:16 X 38Mm; Leyenda:Calibration, (By, Date, Due) |Brady WO-10
LABEL, CALIBRATION, PK350 WHITE ON GREEN; Label Type:Identification; Label Size:16 x 38mm; Material:Nylon Cloth; Colour:Green on White; Legend:CALIBRATION, (BY, DATE, DUE); Pack Quantity:14; External Length / Height:16mm; Legend Colour:White on Green; Width, External:38mm

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • WO10