Brady WM-7-PK

Wire Marker; Vinyl Cloth; Repositionable; 1.5 x 0.5 in.; White Bkgd; Legend: 7
$ 77.886
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady WM-7-PK.

element14 APAC

Datasheet3 pages9 years ago

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Brady WM-7-PK provided by its distributors.

Wire Marker; Vinyl Cloth; Repositionable; 1.5 x 0.5 in.; White Bkgd; Legend: 7
Wire Marker Cards; Tipo De Marcador:Self Adhesive Repositionable; Marcador, Dimensiones:6.35Mm X 38.1Mm; Material Del Marcador:Vinyl Cloth; Leyenda:7; Color De Leyenda:Negro; Marcador, Color:White; Altura:38Mm; Etiqueta, Tamaño:1.5 " |Brady WM-7-PK
Brady WM-7-PK Wire Marker Card. Brady® Wire Marker Card Pre-Printed Solid Number Series: WM Series 1-1/2 in Marker Length 1/4 in Marker Width 7 Legend Black on White B-500 Vinyl Coated Fabric 36 Markers per Card. Additional Description: BRAD-WM-7-PK WIRE MKRB5001.5 IN H11227636/CQ25CQ/PK Y931156. Catalog Description: Wire Marker Card - Repositionable Vinyl Cloth Legend 7. Brand Name: Brady®. Type: Wire Marker. Special Features: Excellent Flexibility. Application: Cable & Wire Marking. Standard: ASTM D 1000 ASTM D 2979. Color: Black on White. Legend: 7. Material: Brady B-500 Vinyl Coated Fabric. Height: 1.5 IN. Background Color: White. Legend Color: Black. Number Of Markers: 900. Markers Per Page: 36. Number Of Pages: 25. Label/Media Format: Die-Cut on Cards. Temperature Rating: -40 to 175 DEG F. Resistance Properties: Abrasion-Resistant Corrosion-Resistant Humidity-Resistant Oil-Resistant UV-Resistant Water-Resisitant Weather-Resistant. Alternate Catalog Number: 112276..

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • WM7PK