Brady WM-14-PK

Wire Marker; Vinyl Cloth; Repositionable; 1.5 x 0.5 in.; White Bkgd; Legend: 14
$ 77.983
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady WM-14-PK.

Farnell

Datasheet3 pages9 years ago

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2014-01-28

Descriptions

Descriptions of Brady WM-14-PK provided by its distributors.

Wire Marker; Vinyl Cloth; Repositionable; 1.5 x 0.5 in.; White Bkgd; Legend: 14
Wire Marker Card, Legend 14; Tipo De Marcador:Self Adhesive; Marcador, Dimensiones:-; Material Del Marcador:Vinyl Cloth; Leyenda:14; Color De Leyenda:Negro; Marcador, Color:White; Altura:38Mm; Material Del Cuerpo:Vinyl Cloth |Brady WM-14-PK
WIRE MARKER CARD, LEGEND 14; Marker Type:Self Adhesive; Marker Dimensions:-; Marker Material:Vinyl Cloth; Legend:14; Legend Colour:Black; Marker Colour:White; Accessory Type:Label Card; Body Material:Vinyl Cloth; Height:38mm ;RoHS Compliant: Yes

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • WM-1-4-PK
  • WM14PK