Brady WM-12-PK

Wire Marker; Vinyl Cloth; Repositionable; 1.5 x 0.5 in.; White Bkgd; Legend: 12
$ 78.41
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady WM-12-PK.

JRH Electronics

Datasheet4 pages0 years ago

Farnell

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Brady WM-12-PK provided by its distributors.

Wire Marker; Vinyl Cloth; Repositionable; 1.5 x 0.5 in.; White Bkgd; Legend: 12
Wire Marker, Premarked 12, 38Mm, Black On White, Vinyl Cloth; Tipo De Marcador:Pre Printed; Marcador, Dimensiones:-; Material Del Marcador:Vinyl Cloth; Leyenda:12; Color De Leyenda:Negro; Marcador, Color:White |Brady WM-12-PK
WIRE MARKER, PREMARKED 12, 38MM, BLACK ON WHITE, VINYL CLOTH; Marker Type:Pre Printed; Marker Dimensions:-; Marker Material:Vinyl Cloth; Legend:12; Legend Colour:Black; Marker Colour:White; Accessory Type:Pre Marked Marker ;RoHS Compliant: Yes
Brady WM-12-PK Wire Marker Card. Brady® Wire Marker Card Pre-Printed Solid Number Series: WM Series 1-1/2 in Marker Length 1/4 in Marker Width 12 Legend Black on White B-500 Vinyl Coated Fabric 36 Markers per Card. Additional Description: BRAD-WM-12-PK WIRE MKRB5001.5 IN H11179636/CQ25CQ/PK Y931136. Catalog Description: Wire Marker Card - Repositionable Vinyl Cloth Legend 12. Brand Name: Brady®. Type: Wire Marker. Special Features: Excellent Flexibility. Application: Cable & Wire Marking. Standard: ASTM D 1000 ASTM D 2979. Color: Black on White. Legend: 12. Material: Brady B-500 Vinyl Coated Fabric. Height: 1.5 IN. Background Color: White. Legend Color: Black. Number Of Markers: 900. Markers Per Page: 36. Number Of Pages: 25. Label/Media Format: Die-Cut on Cards. Temperature Rating: -40 to 175 DEG F. Resistance Properties: Abrasion-Resistant Corrosion-Resistant Humidity-Resistant Oil-Resistant UV-Resistant Water-Resisitant Weather-Resistant. Alternate Catalog Number: 111796..

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • WM12PK