Brady WM-1-PK

Numerical Legend Vinyl Cloth Wire Marking Cards, Black on White, 25 Cards/Pack, Text Legend 1
$ 81.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady WM-1-PK.

Electro Sonic

Datasheet3 pages9 years ago
Datasheet1 page15 years ago

Farnell

Master Electronics

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+22.97%

Descriptions

Descriptions of Brady WM-1-PK provided by its distributors.

Numerical Legend Vinyl Cloth Wire Marking Cards, Black on White, 25 Cards/Pack, Text Legend 1
WIRE MARKER CARDS; Marker Type:Self Adhesive Repositionable; Legend:1; Marker Dimensions:6.35mm x 38.1mm; Marker Material:Vinyl Cloth; Legend Colour:Black; Marker Colour:White; Product Range:-; Accessory Type:Label Card;
Wire Marker Cards; Tipo De Marcador:Self Adhesive Repositionable; Marcador, Dimensiones:6.35Mm X 38.1Mm; Material Del Marcador:Vinyl Cloth; Leyenda:1; Color De Leyenda:Negro; Marcador, Color:White; Altura:38Mm; Etiqueta, Tamaño:1.5 " |Brady WM-1-PK

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • WM1PK