Brady PTL-29-423

Labels Thermal Transfer Printable Label Polyester Gloss White 38.1x12.7mm
$ 52.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady PTL-29-423.

Master Electronics

Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Brady PTL-29-423 provided by its distributors.

Labels Thermal Transfer Printable Label Polyester Gloss White 38.1x12.7mm
LABEL, IDENTIFICATION, 38.1X12.7MM 500PC; Accessory Type:Label; For Use With:Brady PTL-29-423 TLS2200 & TLS-PC Link Thermal Transfer Portable Printers; Marker Type:Self Adhesive; Marker Material:Polyester; Legend:Blank (No Legend)
Label, Identification, 38.1X12.7Mm 500Pc; Tipo De Marcador:Self Adhesive; Marcador, Dimensiones:12.7Mm X 38.1Mm; Material Del Marcador:Pet (Polyester); Leyenda:Blank (No Legend); Color De Leyenda:-; Marcador, Color:White |Brady PTL-29-423

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTL29-423
  • PTL29423