Brady M61-R6010

R6000 Halogen Free, Printer Ribbon, 2"W X 75L, Black, One-color, BMP61 Series
$ 37.79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M61-R6010.

Electro Sonic

Datasheet2 pages10 years ago

element14 APAC

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+20.41%

Descriptions

Descriptions of Brady M61-R6010 provided by its distributors.

R6000 HALOGEN FREE, PRINTER RIBBON, 2"W X 75L, BLACK, ONE-COLOR, BMP61 SERIES
2 in W x 75 ft L, BMP61, M610, M611, R6000 Halogen Free, Black Ribbon
Printer Ribbon 2 in. W x 75-ft L Resin Black Thermal Transfer Printer
Printer Ribbon, 50.8Mm X 22.85M; |Brady M61-R6010
Print Ribbon, Resin, 22.8m x 50.8mm, Black
R6000 SERIES BLACK RIBBON FOR M611, M61;
R6000 HALOGEN FREE RIBBON 75' BK
Brady M61-R6010 Printer Ribbon Brand: Brady. Part Number: M61-R6010. Brady, M61-R6010, Printer Ribbon, 1-Color, Series: R6000, 75 ft Length, 2 in Width, 4.8 um Thickness, For Use With: BMP61 Label Printer, Resin, 41 to 95 deg F, Black. Additional Description: BRAD-M61-R6010 PRINTER RIBBON, 2 IN W X 75 FT L ROLL OF 75 FEET. Catalog Description: M6 Series ribbon cartridges allow users to change ribbons in seconds. One-color ribbon for printing a single color onto a label.. R6000 Series Halogen-Free Resin Formulation offers excellent solvent, scratch and heat resistance when printed on the appropriate label material. Recommended for printing on glossy or very smooth label stocks, such as B-483 Ultra Aggressive Polyester and B-423 Permanent Polyester from Brady®. Automatic label formatting with smart cell technology and easy loading...

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • M61R6010