What’s new: Find the right parts faster with our redesigned experience

Learn more

Brady M5-133-427

Brady M5-133-427 Vinyl Labels, Wrap Around, for M5 Printers, 1" H x 1.75" W, Black on White
$ 44.29
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M5-133-427.

element14 APAC

Datasheet3 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-75.08%

Descriptions

Descriptions of Brady M5-133-427 provided by its distributors.

Brady M5-133-427 Vinyl Labels, Wrap Around, for M5 Printers, 1" H x 1.75" W, Black on White
Self-Laminating Vinyl Wrap Around Labels 1"H x 1.75"W BK/WT/CL RL/140
WraparoundLabel,White,Vinyl,1-3/4 in W
M510-BMP51-BMP53-M511 LABEL PRINTER LABE;
LABEL, BLACK ON WHITE, 44.45MM X 25.4MM; Marker Type:Self Laminating; Legend:Blank (No Legend); Marker Dimensions:44.45mm x 25.4mm; Marker Material:Vinyl; Legend Colour:-; Marker Colour:Transparent, White; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)