What’s new: Find the right parts faster with our redesigned experience

Learn more

Brady M4-11-498

Repositionable Multi-Purpose Vinyl Cloth Labels 0.5 inch H x 0.75 inch W BK/WT RL/220
$ 47.79
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady M4-11-498.

JRH Electronics

Datasheet3 pages9 years ago

Inventory History

3 month trend:
-40.67%

Descriptions

Descriptions of Brady M4-11-498 provided by its distributors.

Repositionable Multi-Purpose Vinyl Cloth Labels 0.5 inch H x 0.75 inch W BK/WT RL/220
Label Maker Cartridge 0.500 in. W x 0.750 in. L Label Vinyl Cloth/Repositionable Black on White
Wraparound Label, White, Vinyl, 3/4 in W
M410-BMP41-M510-BMP51-BMP53-M511 LABEL P;
REPOSITION LBL 0.5X0.75 RL/220
LBL, THERMAL TRANSFER PRINT, BLK ON WHT; Label Type:Thermal Transfer Printable; Label Height:12.7mm; Label Width:19.05mm; Label Diameter:-; Label Material:Vinyl Cloth; Label Colour:Black on White; Pack Quantity:220 RoHS Compliant: Yes

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)