Brady IP-R4300 Printer Ribbon Brand: Brady. Part Number: IP-R4300. Brady, IP-R4300, Printer Ribbon, 1-Color Thermal Transfer, Series: R4300, 984 ft Length, 3.27 in Width, 4.5 um Thickness, For Use With: Brady IP Series IP300 and IP600 Label Printer, Resin/Wax, 41 to 95 deg F, Black. Additional Description: BRAD-IP-R4300 PRINTER RIBBON, 3.27 IN W X 984 FT L 300.00 M BLACK ROLL OF 984 FEET. Catalog Description: IP-Enabled ribbons come spooled on a specially designed core that includes a Smart Cell RFID tag that communicates with the Brady IP® industrial label printer. One-color ribbon for printing a single color onto a label. R4300 Series Ribbons offers strong environmental resistance against smearing and chemicals when printed on the appropriate Brady® label material. Recommended for printing on paper and films that have a matte or rough surface, such as B-427 Self-Laminating Vinyl and B-499 Nylon Cloth from Brady®. The Brady IP® industrial label printer status monitor shows the printer and material information on the user's PC...