What’s new: Find the right parts faster with our redesigned experience

Learn more

Brady B33-10-427

Vinyl Wrap Around Labels, Self-Laminating, for B33 Printers, White, 3.75" x 1", Roll of 1200
$ 284.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Brady B33-10-427.

Farnell

Datasheet3 pages0 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.56%

Descriptions

Descriptions of Brady B33-10-427 provided by its distributors.

Vinyl Wrap Around Labels, Self-Laminating, for B33 Printers, White, 3.75" x 1", Roll of 1200
WIRE & CABLE MARKER, 95.25 X 25.4MM, WHT; Marker Type: Self Laminating; Legend: Blank (No Legend); Marker Dimensions: 95.25mm x 25.4mm; Marker Material: Vinyl; Legend Colour: -; Marker Colour: White; Produc 29Y9719
Brady B33-10-427 Wire and Cable Label Brand: Brady. Part Number: B33-10-427. Brady Wire and Cable Label, Rectangular Self-Laminating, Series: BBP 33, 3-3/4 in Length, 1 in Width, Legend: Colored Write-On Area, Clear/White Legend/Background, B-427 Vinyl, For Use With: BBP 33 Thermal Transfer Label Printer. Additional Description: BRAD-B33-10-427 LABEL VINYL 3.75IN X 1IN WT/CL CARTRIDGE OF 1200 LABELS PER ROLL CARTRIDGE OF 1200 LABELS. Catalog Description: Self-Laminating Vinyl Wrap Around Labels for B33 Printers - 3.75 x 1..

Manufacturer Aliases

Brady has several brands around the world that distributors may use as alternate names. Brady may also be known as the following names:

  • Brady Corporation
  • CONTACT
  • BRADY CORP
  • Brady Worldwide Inc
  • BRA
  • W H BRADY
  • GAE
  • BRADY SPC ABSORBENTS
  • BRADY CANADA
  • Brady USA
  • BRADYWORLDWIDE
  • Brady Corporati
  • Brady SPC
  • Brady Industrial
  • Bostik
  • DIGITAL DATA COMMUNICATIONS GMBH
  • Brady/ Prinzing
  • BRADY SIGN MARK
  • W H BRADY COMPANY
  • BRADY USA INC
  • HERLEY INDUSTRIES INC
  • HUBA CONTROL AG
  • Brady SPC Sorbents
  • VANGUARD ELECTRONICS CO
  • Brady (Id Solutions)

Part Number Aliases

This part may be known by these alternate part numbers:

  • B33-10-427.