BOX4U 4U32100602006

Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 HB / Enclosure Colour = Black / External...

Submit Request for Quote

Unfortunately we do not know of any distributors for 4U32100602006. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of BOX4U 4U32100602006 provided by its distributors.

Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 HB / Enclosure Colour = Black / External Width mm = 76.45 / External Depth mm = 59.4 / External Height mm = 18.15 / Internal Width mm = 68.2 / Internal Depth mm = 51.3 / Internal Height mm = 12 / Enclosure Type = Universal