Bourns TIP2955

Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns TIP2955.

IHS

Datasheet4 pages33 years ago
Datasheet6 pages0 years ago

Farnell

CAD Models

Download Bourns TIP2955 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-01-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2012-07-27
LTD Date2012-09-28

Descriptions

Descriptions of Bourns TIP2955 provided by its distributors.

Power Bipolar Transistor, 15A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin
Trans GP BJT PNP 60V 15A 3-Pin(3+Tab) TO-247
1800TRANSISTOR 60V 15A
TRANSISTOR, PNP SOT-93; Transistor Polarity:PNP; Collector-to-Emitter Breakdown Voltage:70V; Transistor Case Style:SOT-93; No. of Pins:3; Alternate Case Style:TO-218; Case Style:SOT-93; Current Ic hFE:4A; Full Power Rating Temperature:25°C; Max Current Ic:15A; Max Current Ic Continuous a:15A; Max Power Dissipation Ptot:90W; Min Gain Bandwidth ft:3MHz; Min Hfe:20; No. of Transistors:1; Transistor Type:Power General Purpose; Voltage Vcbo:100V

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TIP2955.