What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns TBU-CA025-050-WH

Single Bi-Directional Tbu Device Rohs Compliant: Yes |Bourns, Inc. TBU-CA025-050-WH
$ 0.984
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns TBU-CA025-050-WH.

IHS

Datasheet0 pages0 years ago

element14 APAC

Newark

TME

Electro Sonic

Inventory History

3 month trend:
-14.79%

CAD Models

Download Bourns TBU-CA025-050-WH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2010-12-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Bourns TBU-CA025-050-WH provided by its distributors.

Single Bi-Directional Tbu Device Rohs Compliant: Yes |Bourns, Inc. TBU-CA025-050-WH
1 Surface Mount 100V DFN-3(4x6.5) Surge Protection Devices (SPDs) ROHS
High Speed Surge Protector IC, 1 Pole, 100 V, PCB - Surface Mount
TBU Bidirectional 250V 100V 1us DFN SMD T/R
Circuit Protection Misc High Speed Protector
Avnet Japan
SURGE SUPP TBU 50MA 250VIMP SMD
HIGH-SPEED PROTECTOR IC, 100VAC, SMD; Product Range: TBU-CA Series; Suppressor Type: High Speed Surge Protector IC; No. of Outlets: -; Outlet Type: -; Voltage Rating: 250V; Output Current: -; Peak Surge Current: -; Response Tim
Outputs = 1 / Supply Voltage Max. V = 250 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Package Type = SMT / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 6.5 / Width mm = 3.4 / Height mm = 0.9 / Reflow Temperature Max. °C = 260 / Supply Current mA = 50

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TBU-CA025-050-WH.