What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SRR0908-153YL

Inductor Power Shielded Wirewound 15000uH 15% 1KHz 130Q-Factor Ferrite 0.08A 40Ohm DCR T/R

$ 0.622
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR0908-153YL.

Newark

Datasheet4 pages7 years ago

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-13.12%

CAD Models

Download Bourns SRR0908-153YL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-10-01
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Bourns SRR0908-153YL provided by its distributors.

Inductor Power Shielded Wirewound 15000uH 15% 1KHz 130Q-Factor Ferrite 0.08A 40Ohm DCR T/R
General Purpose Inductor, 15000uH, 15%, 1 Element, Ferrite-Core, SMD, 3937
FIXED IND 15MH 80MA 40 OHM SMD
1KHz 400KHz 120mA 80mA 130@79.6kHz 15mH 40Ω ±15% SMD mount 10mm*9.5mm*7.8mm
SRR0908 8-SMD Gull Wing 0.394Lx0.374W 10.00mmx9.50mm 15mH
Inductance:15Mh; Rms Current (Irms):80Ma; Inductor Construction:Shielded; Saturation Current (Isat):120Ma; Product Range:Srr0908 Series; Dc Resistance Max:40Ohm; Inductance Tolerance:± 15%; Product Length:10Mm; Product Width:9.5Mm Rohs Compliant: Yes |Bourns SRR0908-153YL.
SMD SHIELDED POWER CHOKE-LEAD FREE

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR0908-153YL.