Bourns SRP4018FA-R82M

General Purpose Inductor, 0.82uH, 20%, 1 Element, Powdered Metal Alloy-Core, SMD, 1616
$ 0.807
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP4018FA-R82M.

JRH Electronics

Datasheet4 pages6 years ago

Inventory History

3 month trend:
-72.48%

CAD Models

Download Bourns SRP4018FA-R82M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2020-03-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Bourns SRP4018FA-R82M provided by its distributors.

General Purpose Inductor, 0.82uH, 20%, 1 Element, Powdered Metal Alloy-Core, SMD, 1616
Inductor Shielded 0.82uH 20% 2-Pin Surface Mount T/R
Avnet Japan
Inductor Power Shielded Wirewound 0.82uH 20% 100KHz 15Q-Factor Metal Alloy Powder 11.5A 0.0095Ohm DCR Automotive AEC-Q200 T/R
Ind,4.1X4.1X1.8Mm,0.82Uh±20%,11.5A,shd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns, Inc. SRP4018FA-R82M
Inductor, SMD, 0.82uH, 11.5A, 15kHz, 9.5mOhm
INDUCTOR, 4.1X4.1X1.8MM,0.82UH20%,11.5A, SHD
8.5A 820nH ±20% 10.2A SMD,4.1x4.1mm Power Inductors ROHS
INDUCTOR, AEC-Q200, 0.82UH, SHLD, 11.5A;
100KHz 62MHz 10.2A 8.5A 15 820nH 9.5mΩ ±20% SMD,4.1X4.1MM standard mounting,SMD mount 4.3mm(Length)*4.3mm(height)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.