What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SRP3020TA-3R3M

General Purpose Inductor, 3.3uH, 20%, 1 Element, Powdered Metal Alloy-Core, SMD, 1413
$ 0.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP3020TA-3R3M.

IHS

Datasheet5 pages6 years ago

JRH Electronics

Newark

Inventory History

3 month trend:
-0.21%

CAD Models

Download Bourns SRP3020TA-3R3M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-06-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Bourns SRP3020TA-3R3M provided by its distributors.

General Purpose Inductor, 3.3uH, 20%, 1 Element, Powdered Metal Alloy-Core, SMD, 1413
Fixed Inductor SMD-2 3.3µH ±20% 3A 145mΩ 40MHz 10@100kHz
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 10Q-Factor Metal Alloy Powder 3A 0.145Ohm DCR Automotive AEC-Q200 T/R
Inductor, Shld, 3.3Uh, 3A, Aec-Q200; Inductance:3.3Μh; Rms Current (Irms):3A; Inductor Construction:Shielded; Saturation Current (Isat):3.5A; Product Range:Srp3020Ta Series; Power Inductor Case:3.5Mm X 3.2Mm X 1.8Mm; Dc Resistance Rohs Compliant: Yes |Bourns, Inc. SRP3020TA-3R3M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP3020TA3R3M