What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SRP1270-5R6M

Inductor Power Shielded Wirewound 5.6uH 20% 100KHz Iron 14A 0.01Ohm DCR T/R
$ 0.776
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP1270-5R6M.

IHS

Datasheet4 pages7 years ago

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-99.80%

CAD Models

Download Bourns SRP1270-5R6M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-03-11
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-06-30
LTD Date2026-12-31

Related Parts

Fixed Inductor Nonstandard 5.6µH ±20% 12.5A 10mΩ 15MHz 20@100kHz
Ind Power Shielded Wirewound 5.6uH 20% 100KHz Iron 10A T/R
Inductor Power Shielded Wirewound 6uH 20% 100KHz Iron 9.5A 0.01Ohm DCR T/R
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz Metal 4.1A 0.046Ohm DCR 2726 T/R
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz 3.15A 0.029Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz 1.17A 0.1009Ohm DCR T/R

Descriptions

Descriptions of Bourns SRP1270-5R6M provided by its distributors.

Inductor Power Shielded Wirewound 5.6uH 20% 100KHz Iron 14A 0.01Ohm DCR T/R
SRP1270 SERIES WIRE-WOUND SMD INDUCTOR W/ IRON CORE,5.6 UH +/-20% 26.5A IDC
General Purpose Inductor, 5.6uH, 20%, 2 Element, Iron-Core, SMD, 5151
Ind13.7X13.7X7Mm,5.6Uh20%14A, shdsmd /Tape & Reel - 13" Reel |Bourns, Inc. SRP1270-5R6M
FIXED IND 5.6UH 14A 10 MOHM SMD
100KHz 13MHz 26.5A 14A 5.6¦ÌH 10m¦¸ ¡À20% SMD,13.7X13.7MM , 13.7mm*13.7mm*7mm
14A 5.6uH ±20% 26.5A SMD,13.7x13.7mm Power Inductors ROHS
MAGNETICS - High Current Power Inductors

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP1270-5R6M.