Bourns SRN8040TA-R50Y

General Purpose Inductor, 0.5uH, 30%, 1 Element, Ferrite-Core, SMD, 3131
$ 0.322
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRN8040TA-R50Y.

Farnell

Datasheet4 pages7 years ago

element14 APAC

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download Bourns SRN8040TA-R50Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-07-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 0.5uH 30% 100KHz 13Q-Factor Ferrite 10A 0.007Ohm DCR T/R
Inductor Power Molded Wirewound 0.47uH 20% 100KHz Alloy Sponge Powder 18A 0.0041Ohm DCR T/R
Inductor Power Shielded Wirewound 0.47uH 20% 200KHz 17.5A 0.004Ohm DCR T/R

Descriptions

Descriptions of Bourns SRN8040TA-R50Y provided by its distributors.

General Purpose Inductor, 0.5uH, 30%, 1 Element, Ferrite-Core, SMD, 3131
SRN8040TA Series Semi-shielded Power Inductor 0.5uH ±30% Surface Mount T/R
Avnet Japan
Ferrite Bead 20Ω@1MHz 500nH ±30% 17A 12A 8mm × 8mm × 4.5mm SMD, TH
Inductor; SMD; 0.5uH; 17A; 0.005R; 8.0x8.0x5.5mm; 30%; AEC-Q200
FIXED IND 500NH 12A 5.5 MOHM SMD
Inductor Power Semi-Shielded Wirewound 0.5uH 30% 1MHz 20Q-Factor Ferrite 12A 0.0055Ohm DCR 3131 Automotive AEC-Q200 T/R
INDUCTORS, FIXED, 0.5UH 30% 10A NON-SHDSMD AEC-Q200
INDUCTOR, 0.5UH, 12A, 30%, AEC-Q200;
12A 500nH ±30% 17A SMD,8x8mm Power Inductors ROHS
SRN POWER SEM-SH IND 500NH 30%
INDUCTOR, 0.5UH, 12A, 30%, AEC-Q200; Inductance: 500nH; RMS Current (Irms): 12A; Inductor Construction: Semishielded; Saturation Current (Isat): 17A; Product Range: SRN8040TA Series; Power Inductor Case: 8mm x 8mm x 4.2mm; DC Resistance Max: 0.0055ohm; Inductance Tolerance: ± 30%; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.