Bourns SRF0602-331Y

Common Mode Chokes Dual 330uH 900Ohm 10kHz 0.3A 0.3Ohm DCR SMD T/R
$ 0.972
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRF0602-331Y.

IHS

Datasheet3 pages8 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
+66.20%

CAD Models

Download Bourns SRF0602-331Y symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-05-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Bourns SRF0602-331Y provided by its distributors.

Common Mode Chokes Dual 330uH 900Ohm 10kHz 0.3A 0.3Ohm DCR SMD T/R
COMMON MODE CHOKE, 330UH, 300mA 50%; Inductance: 330µH; Product Range: SRF0602 Series; Impedance: 900ohm; Rated Current: 300mA; Common Mode Filter Case: 6.5mm x 3.6mm x 1.65mm; Automotive Qualification Standard: -; DC Current Max: 300mA
Product Type = Line Filter / Core = Ferrite / Inductance uH = 330 / Voltage Rating - DC V = 50 / Current Rating mA = 300 / Impedance Ohm = 900 / Pins = 4 / Frequency MHz = 120 / Package Type = 0602 / Maximum DC Resistance mOhm = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = SRF0602 / Termination Type = Soldering / Length mm = 6.5 / Width mm = 3.6 / Height mm = 1.65 / Packaging = Tape & Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRF0602-331Y.