Bourns SMA6J18A-Q

20.6A 600W 29.2V 20V Unidirectional 18V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMA6J18A-Q.

TME

Datasheet6 pages4 years ago

Inventory History

3 month trend:
-2.50%

CAD Models

Download Bourns SMA6J18A-Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2019-10-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Bourns SMA6J18A-Q provided by its distributors.

20.6A 600W 29.2V 20V Unidirectional 18V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
Tape & Reel (TR) TRANS VOLTAGE SUPPRESSOR DIODE ROHS3Compliant (Type) Tvs Diode
Tvs Diode, Aec-Q101, Unidir, 18V, Do214Ac Rohs Compliant: Yes
TVS Diode Single Uni-Dir 18V 600W Automotive 2-Pin SMA T/R
20V 18V 22.1V Unidirectional - TVS ROHS
TVS DIODE, AECQ101, UNIDIR, 18V, DO214AC;
Bourns UnidirectionalESDprotection diode, SMD mount, DO-214AC (SMA)encapsulation, Minimum breakdown voltage 20V
TVS DIODE 18VWM 29.2VC DO214AC
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 18 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 40 / Breakdown Voltage Min. V = 20 / Breakdown Voltage Max. V = 22.1 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.