Bourns SM91502ALE

BMS XFORMER 1-CH 1000V AECQ +125 / 150µH Pulse Transformer 1CT: 1CT Surface Mount
$ 2.41
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SM91502ALE.

JRH Electronics

Datasheet4 pages6 years ago

Master Electronics

Inventory History

3 month trend:
-12.35%

CAD Models

Download Bourns SM91502ALE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-09-10
Lifecycle StatusNRND (Last Updated: 1 month ago)

Descriptions

Descriptions of Bourns SM91502ALE provided by its distributors.

BMS XFORMER 1-CH 1000V AECQ +125 / 150µH Pulse Transformer 1CT:1CT Surface Mount
Telecom Transformer 1:1 0.45Ohm Prim. DCR 0.85Ohm Sec. DCR 6 Terminal Gull Wing SMD Automotive
Datacom Transformer, BATTERY MANAGEMENT SYSTEM Application(s), 1CT:1CT
Pcb Transformer, Bms, 4.3Kv; Pcb Transformer Type:Bms - Battery Management System; Secondary Voltages:-; Power Rating:-; Frequency Range:-; Winding Type:-; Current Rating:-; Isolation Voltage:4.3Kv; Transformer Mounting:Surface Mountrohs Compliant: Yes |Bourns Jw Miller SM91502ALE

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.