Bourns SM51108PEL

Telecom Transformer 1CT: 1CT 0.8Ohm Prim. DCR 1.1Ohm Sec. DCR 16 Terminal Gull Wing SMD
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SM51108PEL.

IHS

Datasheet3 pages7 years ago

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
+2.79%

CAD Models

Download Bourns SM51108PEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Bourns SM51108PEL provided by its distributors.

Telecom Transformer 1CT:1CT 0.8Ohm Prim. DCR 1.1Ohm Sec. DCR 16 Terminal Gull Wing SMD
Datacom Transformer, 10/100 BASE-TX; ETHERNET; LAN Application(s), 1CT:1CT
POWER OVER ETHERNET TRANSFORMER, 350UH; Transformer Type: 10/100 Base-T, PoE; No. of Ports: 1 Port; Transformer Mounting: Surface Mount; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: SM51108
Transformer, Pulse, 1Ct:1Ct, 350Uh, Smd; No. Of Ports:1 Port; Turns Ratio:1Ct:1Ct; Inductance:350Μh; Isolation Voltage:1.5Kv; Transformer Mounting:Surface Mount; Operating Temperature Min:-40°C; Operating Temperature Max:85°C Rohs Compliant: Yes |Bourns, Inc. SM51108PEL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM51108PEL.