Bourns SM13072APEL

Datacom Transformer, 10/100 BASE-T; ETHERNET; LAN Application(s), 1: 1; 1: 1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SM13072APEL.

IHS

Datasheet3 pages8 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download Bourns SM13072APEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2017-02-07
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-02-09
LTD Date2024-02-09

Descriptions

Descriptions of Bourns SM13072APEL provided by its distributors.

Datacom Transformer, 10/100 BASE-T; ETHERNET; LAN Application(s), 1:1; 1:1
1:1(launcher),1:1(Receiver) LAN 10/100 Base-T 350μH SMD-16 SMD mount 12.8mm*6.9mm*5.9mm
Telecom Transformer 1:1 1.4Ohm Prim. DCR 1Ohm Sec. DCR 16 Terminal Gull Wing SMD Automotive AEC-Q200
1:1 SMD,12.8x6.9mm Pulse Transformers(LAN) ROHS
TRANSFORMER 350UH 10/100 BASE-T 1PORT/SMD
10/100 BASE T XFORMER AEC-Q200
Xfmr, 350Uh, 10/100 Base-T, 1Port/Smd; No. Of Ports:1 Port; Turns Ratio:1Ct:1Ct; Inductance:350Μh; Isolation Voltage:1.5Kv; Transformer Mounting:Surface Mount; Operating Temperature Min:-40°C; Operating Temperature Max:125°C Rohs Compliant: Yes |Bourns SM13072APEL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM13072APEL.