What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SF-1206S100-2

Single Fuse, Surface Mount, 1.00 Amp, 130 Ohm, Slow Blow Fuse | Bourns SF-1206S100-2
$ 0.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SF-1206S100-2.

ODG (Origin Data Global)

Datasheet5 pages5 years ago

element14 APAC

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-24.39%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-09-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Bel Fuse0697W1250-01
Electric Fuse, Time Lag Blow, 1.25A, 350VAC, 72VDC, 65A (IR), Through Hole, MICRO
Bel Fuse0697W1250-02
Electric Fuse, Time Lag Blow, 1.25A, 350VAC, 72VDC, 65A (IR), Through Hole, MICRO
Bel Fuse0685F1250-01
Fuse Chip Fast Acting 1.25A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic
Littelfuse39911250000
Electric Fuse, Time Lag Blow, 1.25A, 65VAC, 65VDC, 50A (IR), Through Hole, TE5
Littelfuse0466.125NR
Electric Fuse, Very Fast Blow, 0.125A, 125VAC, 125VDC, 50A (IR), Surface Mount, 1206
Electric Fuse, Fast Blow, 1.25A, 32VAC, 63VDC, 50A (IR), Surface Mount, 1206

Descriptions

Descriptions of Bourns SF-1206S100-2 provided by its distributors.

SINGLE FUSE, SURFACE MOUNT, 1.00 AMP, 130 OHM, SLOW BLOW FUSE | Bourns SF-1206S100-2
Fuse, Surface Mount, 1 A, Slow Blow, 63 VDC, 1206 [3216 Metric], SF-1206S
Electric Fuse, Slow Blow, 1A, 63VDC, 50A (IR), Surface Mount, 1206
Bourns SF-1206S100-2 SMT Fuse Slow-blow 1206 1A 63V RoHS Compliant
Fuse, 1A, 63Vdc, Smd, Slow Blow, Full Reel; Fuse Current:1A; Blow Characteristic:Slow Blow; Voltage Rating Vac:-; Voltage Rating Vdc:63V; Fuse Case Style:1206 [3216 Metric]; Product Range:Singlfuse Sf-1206S Series Rohs Compliant: Yes |Bourns, Inc. SF-1206S100-2.
Length mm = 3.2 / Width mm = 1.6 / Rated Current A = 1 / Breaking Capacity @ Voltage (DC) A = 50 / Voltage Rating - DC V = 63 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -20 / Fuse Characteristic = Time Lag T / Standards Met = UL Listed / Series = SF-1206S

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SF-1206S100-2.