Bourns SF-1206FP700-2

Fuse Chip Fast Acting 7A 32V SMD Solder Pad 1206 T/R
$ 0.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SF-1206FP700-2.

Newark

Datasheet5 pages5 years ago

element14 APAC

Inventory History

3 month trend:
-0.59%

CAD Models

Download Bourns SF-1206FP700-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2017-08-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Bourns SF-1206FP700-2 provided by its distributors.

Fuse Chip Fast Acting 7A 32V SMD Solder Pad 1206 T/R
Electric Fuse, Fast Blow, 7A, 32VDC, 50A (IR), Surface Mount, 1206
SMD Fuse, Fast Acting, 7 A, 32 VDC, 1206 [3216 Metric], SF-1206FP
32V 3.3A²S 50A Quick fuse Board Mount (Cartridge Style Excluded) 7A 1206 SMD mount 3.1mm*1.55mm*600μm
FUSE, FAST ACTING, 7A, 1206; Fuse Current: 7A; Product Range: SinglFuse SF-1206FP Series; Voltage Rating VAC: -; Voltage Rating V DC: 32V; Blow Characteristic: Fast Acting; Fuse Case Style: 1206; Breaking Capacity Current AC: -

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.