What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SDR2207-270YL

Inductor Power Wirewound 27uH 15% 100KHz 22Q-Factor Ferrite 3.8A 43.5mOhm DCR T/R
$ 0.619
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR2207-270YL.

Farnell

Datasheet3 pages7 years ago

Newark

Inventory History

3 month trend:
-85.81%

CAD Models

Download Bourns SDR2207-270YL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-15
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Ind Power Wirewound 27uH 15% 1KHz 28Q-Factor Ferrite 1A T/R
Inductor Power Shielded Wirewound 27uH 15% 1KHz 40Q-Factor Ferrite 1.3A 0.12Ohm DCR T/R
Inductor Power Shielded Wirewound 27uH 15% 1KHz 35Q-Factor Ferrite 1A 200mOhm DCR T/R
Ind RF Choke Shielded Bobbin Core 27uH 15% 2.52MHz 35Q-Factor Ferrite 1.49A RDL Bag

Descriptions

Descriptions of Bourns SDR2207-270YL provided by its distributors.

Inductor Power Wirewound 27uH 15% 100KHz 22Q-Factor Ferrite 3.8A 43.5mOhm DCR T/R
General Purpose Inductor, 27uH, 15%, 1 Element, Ferrite-Core, SMD, 8759
Surface Mount Power Inductor, Sdr2207 Series, 27 H, 15%, Unshielded, 0.0435 Ohm, 3.8 A Rohs Compliant: Yes |Bourns, Inc. SDR2207-270YL
INDUCTOR, 27UH, 15%, 3.8A, SMD; Inductance: 27µH; RMS Current (Irms): 3.8A; Inductor Construction: Unshielded; Saturation Current (Isat): 6A; Product Range: SDR2207 Series; Power Inductor Case: 22mm x 15mm x 7mm; DC Resistance Max: 0.0435ohm; Inductance Tolerance: ± 15%; SVHC: No SVHC (15-Jan-2018); Q Factor: 22; Q Test Frequency: 3MHz; Self Resonant Frequency Min: 12MHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.