Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns RLB9012-2R2ML

Inductor Power Wirewound 2.2uH 20% 1KHz 20Q-Factor Ferrite 6.5A 21mOhm DCR RDL Bag
$ 0.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RLB9012-2R2ML.

IHS

Datasheet3 pages7 years ago

Electro Sonic

element14 APAC

Newark

element14

Inventory History

3 month trend:
-25.30%

CAD Models

Download Bourns RLB9012-2R2ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Unshielded Wirewound 2.2uH 20% 1KHz 35Q-Factor Ferrite 5.4A 0.021Ohm DCR T/R
Ind RF Choke Bobbin Core 2.2uH 20% 7.96MHz 20Q-Factor Ferrite 6.5A RDL
INDUCTOR, FIXED, MOLDING TYPE POWER, 2.2UH, 8A, 18.5 MOHM, SMD, 7.1X6.60X2.8MM
FIXED IND 2.2UH 8A 20 MOHM SMD / 2.2 µH Shielded Molded Inductor 8 A 20mOhm Max Nonstandard
Inductor Power Wirewound 2.2uH 20% 1KHz 50Q-Factor Ferrite 6.1A 0.012Ohm DCR T/R
Inductor Power Molded Wirewound 2.2uH 20% 5.5A 0.035Ohm DCR 2220 T/R

Descriptions

Descriptions of Bourns RLB9012-2R2ML provided by its distributors.

Inductor Power Wirewound 2.2uH 20% 1KHz 20Q-Factor Ferrite 6.5A 21mOhm DCR RDL Bag
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core
FIXED IND 2.2UH 6.5A 21 MOHM TH
MAGNETICS - FIXED INDUCTOR THROUGH HOLE
RLB9012 Radial Vertical Cylinder 0.354Dia 9.00mm 2.2muH
6.5A 2.2uH ±20% Plugin,D=9mm Power Inductors ROHS
1KHz 90MHz 6.5A 20@7.96MHz 2.2μH 21mΩ ±20% vertical mounting,Through hole mounting 9mm(Length)*12.2mm(height)
INDUCTOR HI CURRENT RADIAL 2.2UH
INDUCTOR, 2.2UH, RADIAL LEADED
INDUCTOR, 2.2UH, RADIAL LEADED; Product Range:RLB Series; Inductance:2.2 H; RMS Current (Irms):6.5A; Saturation Current (Isat):-; DC Resistance Max:0.021ohm; Inductance Tolerance: 20%; Packaging:Each; Case Dimensions:9mm x 12.2mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLB9012-2R2ML.