Bourns RLB0913-272K

Inductor Power Wirewound 2700uH 10% 1KHz 20Q-Factor Ferrite 0.23A 7.7Ohm DCR RDL Tray
$ 0.374
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RLB0913-272K.

IHS

Datasheet3 pages8 years ago

Newark

Inventory History

3 month trend:
-1.22%

CAD Models

Download Bourns RLB0913-272K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2017-02-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Bourns RLB0913-272K provided by its distributors.

Inductor Power Wirewound 2700uH 10% 1KHz 20Q-Factor Ferrite 0.23A 7.7Ohm DCR RDL Tray
General Purpose Inductor, 2700uH, 10%, 1 Element, Ferrite-Core
Ind 2.7mH ±10% 0.252MHz 20 Q-Factor Ferrite 0.23A Radial Tray
Avnet Japan
1KHz 900KHz 80mA 230mA 20@252kHz 2.7mH 7.7Ω ±10% Plugins,D8.5XL12.5MM vertical mounting,Through hole mounting 8.5mm(Length)*12.5mm(height)
INDUCTOR, 2.7MH, 0.23A, 10%, RADIAL; Product Range: RLB0913 Series; Inductance: 2.7mH; RMS Current (Irms): 230mA; Saturation Current (Isat): 80mA; DC Resistance Max: 7.7ohm; Inductance Tolerance: ± 10%; SVHC: No SVHC (15-Jan-20

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.