Bourns PT61018PEL

Telecom Transformer 1CT: 1CT 1.2Ohm Prim. DCR 1.2Ohm Sec. DCR 16 Terminal Gull Wing SMD
$ 0.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PT61018PEL.

Farnell

Datasheet2 pages8 years ago
Datasheet1 page12 years ago

Inventory History

3 month trend:
+134%

CAD Models

Download Bourns PT61018PEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-05-12
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Bourns PT61018PEL provided by its distributors.

Telecom Transformer 1CT:1CT 1.2Ohm Prim. DCR 1.2Ohm Sec. DCR 16 Terminal Gull Wing SMD
Datacom Transformer, LAN; 10/100 BASE-TX; ETHERNET Application(s), 1CT:1CT
Telecom Transformer 1:1 1.2 Ohm Prim. 1.2 Ohm Sec. -1.15dB Surface Mount
TRANSFORMER, LAN, 1CT:1CT, 350UH, SMD; T; TRANSFORMER, LAN, 1CT:1CT, 350UH, SMD; Turns Ratio:1CT:1CT; Isolation Voltage:1.5kV; Product Range:-; Inductance:350µH; DC Resistance:1.2ohm; ET Constant:-
Width mm = 6.9 / Insertion Loss dB = -1.15 / Ratio = 1:1 / Length mm = 12.8 / Temperature Range Min. °C = -40 / Temperature Max. °C = 85 / Height mm = 5.65 / Inductance uH = 350

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PT61018PEL.