What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns PMH0805-301

Ferrite Chip 300 Ohm 25% 0805 SMT
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PMH0805-301.

DigiKey

Datasheet1 page24 years ago

Mouser

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2001-09-17
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Bourns PMH0805-301 provided by its distributors.

FERRITE CHIP 300OHM 25% 0805 SMT
Chip Beads 300 ohms 25%
Ferrite Chip, 1 Function(s), 1A
Ferrite Beads ROHS
Data Line Filter, 1A

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.