What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns PM3602-50-RC

Inductor Power Wirewound 50uH/200uH 20% Iron 0.78A/0.38A 0.22Ohm/0.88Ohm DCR T/R
$ 0.919
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM3602-50-RC.

JRH Electronics

Datasheet4 pages7 years ago

Newark

Factory Futures

Arrow Electronics

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns PM3602-50-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-05-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Ind Power Shielded Wirewound 47uH/188uH 20% 100KHz Ferrite 2.71A/1.35A T/R

Descriptions

Descriptions of Bourns PM3602-50-RC provided by its distributors.

Inductor Power Wirewound 50uH/200uH 20% Iron 0.78A/0.38A 0.22Ohm/0.88Ohm DCR T/R
Ind Power Wirewound 50uH/200uH 20% Iron 780mA/380mA T/R
General Purpose Inductor, 50uH, 20%, 2 Element, Iron-Core, SMD, 4535
50¦ÌH,200¦ÌH 880m¦¸ 780mA ¡À20% , 11.48mm*8.99mm*5.72mm
780mA 50uH ±20% SMD-4P,11.5x9mm Power Inductors ROHS
Inductor/Transformers 50uH 20%
Power Inductor, 50Uh, 780Ma, 20%; Rango De Producto:Serie Pm3600; Dc Resistance Max, Parallel:0.22Ohm; Inductancia, Paralela:50Μh; Rms Current, Parallel:780Ma; Saturation Current, Parallel:-; Tipo De Empaquetado:Cinta Precortada |Bourns Jw Miller PM3602-50-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM3602-50-RC.
  • PM3602-50RC