What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns PM1008-56NK-RC

General Purpose Inductor, 0.056uH, 10%, 1 Element, Ceramic-Core, SMD, 1008
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM1008-56NK-RC.

IHS

Datasheet2 pages7 years ago

Electro Sonic

Newark

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ind Chip Shielded Multi-Layer 56nH 10% 50MHz 15Q-Factor Ferrite 50mA 0603 T/R
General Purpose Inductor, 0.056uH, 10%, 1 Element, Air-Core, SMD, 1206
Inductor RF Wirewound 0.056uH 10% 200MHz 60Q-Factor Alumina 0.5A 0.34Ohm DCR 0805 T/R
TAIYO YUDENHK100556NK-T
Multilayer Inductor, 56 nH, 610 Milliohm, ± 10%, 1.3 GHz, 220 mA, 0402 [1005 Metric]
TAIYO YUDENHK212556NK-T
Ind High Frequency Chip Multi-Layer 56nH 10% 100MHz 18Q-Factor Ceramic 300mA 0805 T/R
TAIYO YUDENHK160856NK-T
Ind High Frequency Chip Multi-Layer 56nH 10% 100MHz 12Q-Factor Ceramic 300mA 0603 T/R

Descriptions

Descriptions of Bourns PM1008-56NK-RC provided by its distributors.

General Purpose Inductor, 0.056uH, 10%, 1 Element, Ceramic-Core, SMD, 1008
600mA 56nH ±10% 1008 Power Inductors ROHS
INDUCTOR CHIP SMD
Inductor, 56Nh, 600Ma, 10%, 1.3Ghz; Core Material:Ceramic; Dc Current Rating:600Ma; Dc Resistance Max:0.12Ohm; Inductance:56Nh; Inductance Tolerance:± 10%; Inductor Case Style:1008; No. Of Pins:2; Q Factor:60; Q Test Frequency:350Mhzrohs Compliant: Yes |Bourns Jw Miller PM1008-56NK-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.