Bourns MF-RG300-0

PTC Resettable Fuse 3A(hold) 5.1A(trip) 16V 100A 2.3W 1s 0.038Ohm Radial 7.1 X 3 X 11mm Bag Automotive
$ 0.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-RG300-0.

Newark

Datasheet7 pages4 years ago
Datasheet4 pages12 years ago
Datasheet4 pages11 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

_legacy Avnet

Inventory History

3 month trend:
+20.01%

CAD Models

Download Bourns MF-RG300-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2013-06-13
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

PTC Resettable Fuse 3A(hold) 5.1A(trip) 16VDC 100A 2.3W 1s 0.038Ohm Radial 7.1 X 3.1 X 11mm Bag
Littelfuse16R300GU
PTC Resettable Fuse 3A(hold) 5.1A(trip) 16VDC 100A 2.3W 1s 0.038Ohm Radial 7.1 X 3 X 11mm Bulk
TE ConnectivityRGEF300-2
PTC Resettable Fuse 3A(hold) 5.1A(trip) 16V 100A 2.3W 1s 0.038Ohm Radial 7.1 X 3 X 11mm T/R
Littelfuse16R300GPR
PTC Resettable Fuse 3A(hold) 5.1A(trip) 16VDC 100A 2.3W 1s 0.038Ohm Radial 7.1 X 3 X 11mm Ammo
LittelfuseRF3225-000
PTC Resettable Fuse 3A(hold) 5.1A(trip) 16VDC 100A 2.3W 1s 0.038Ohm Radial 7.1 X 3 X 11mm T/R
TE ConnectivityRGEF300K
PTC Resettable Fuse 3A(hold) 5.1A(trip) 16V 100A 2.3W 1s 0.038Ohm Radial 7.1 X 3 X 13.6mm Bag

Descriptions

Descriptions of Bourns MF-RG300-0 provided by its distributors.

PTC Resettable Fuse 3A(hold) 5.1A(trip) 16V 100A 2.3W 1s 0.038Ohm Radial 7.1 X 3 X 11mm Bag Automotive
PTC fuse, self-resetting, radial, 16 V (DC), 100 A, 5.1 A (trip), 3 A (hold), MF-RG300-0
Bourns Resettable fuse (PTC), 16V, 5.1A, hold_current3A
Radial Resettable Fuse, PPTC, MF-RG, 16 V, 3 A, 5.1 A, 1 s, Rectangular
PTC Resettable Fuse, 0.038ohm, Through Hole Mount
Ptc Resettable 3.0A 16V Radial Leaded
PTC Resettable Fuse 100A 16V Bulk
Avnet Japan

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-RG300-0.