Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MF-MSMF050-2

PTC Resettable Fuse 0.5A(hold) 1A(trip) 15V 100A 0.8W 0.15s 0.15Ohm SMD Solder Pad 1812 T/R
$ 0.219
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-MSMF050-2.

IHS

Datasheet8 pages3 years ago

Electro Sonic

Upverter

element14 APAC

Factory Futures

Inventory History

3 month trend:
-3.12%

CAD Models

Download Bourns MF-MSMF050-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2003-09-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Bourns MF-MSMF050-2 provided by its distributors.

PTC Resettable Fuse 0.5A(hold) 1A(trip) 15V 100A 0.8W 0.15s 0.15Ohm SMD Solder Pad 1812 T/R
PTC fuse, self-resetting, SMD 1812, 15 V (DC), 100 A, 1 A (trip), 500 mA (hold), MF-MSMF050-2
Resettable Fuse, PPTC, 1812 (4532 Metric), MF-MSMF, 15 VDC, 500 mA, 1 A, 0.15 s
Fuse Res Pptc, 1812 (4532 Metric), 500Ma; |Bourns, Inc. MF-MSMF050-2.
FUSE, RESETTABLE, 100A, SZ 4532, 0.186X0.134X0.033", SMT, 15VDC, DCR 0.15 OHMS
FUSE, PTC RESET, 15V, 500mA, 1812; PPTC Case Style:1812 (4532 Metric); Product Range:MF-MSMF Series; Voltage Rating:15VDC; Holding Current:500mA; Trip Current:1A; Time to Trip:0.15s; Current Rating Max:100A; External Dep
Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Width mm = 0.8 / Moisture Sensitivity Level (MSL) = 1 (Unlimited) / Resistance Max. Ohm = 1 / Voltage Rating V = 15 / Rated Current A = 100 / Resistance Min. mOhm = 150 / Length mm = 4.7 / Trip Current A = 1 / Height mm = 3.4 / Storage Temperature Max. °C = 40 / Holding Current @ 23 °C mA = 500

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-MSMF050-2.
  • MF-MSMF050-2..