Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns MF-MSMF020-2

Resettable Fuse, PPTC, 1812 (4532 Metric), MF-MSMF, 30 VDC, 200 mA, 400 mA, 0.06 s

$ 0.309
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-MSMF020-2.

IHS

Datasheet8 pages3 years ago

Electro Sonic

element14 APAC

Newark

Factory Futures

Inventory History

3 month trend:
+8.38%

CAD Models

Download Bourns MF-MSMF020-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2004-04-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Bourns MF-MSMF020-2 provided by its distributors.

Resettable Fuse, PPTC, 1812 (4532 Metric), MF-MSMF, 30 VDC, 200 mA, 400 mA, 0.06 s
Fuse Res Pptc, 1812 (4532 Metric), 200Ma; |Bourns, Inc. MF-MSMF020-2.
PTC Resettable Fuse 0.2A(hold) 0.4A(trip) 30V 80A 0.8W 0.06s 0.4Ohm SMD Solder Pad 1812 T/R Automotive
RESETTABLE FUSE; PPTC Case Style:1812 (4532 Metric); Product Range:MF-MSMF Series; Voltage Rating:30VDC; Holding Current:200mA; Trip Current:400mA; Time to Trip:0.06s; Current Rating Max:80A; Operating Temperature Min:-4
Trip Current mA = 400 / Moisture Sensitivity Level (MSL) = 1 (Unlimited) / Holding Current @ 23 °C mA = 200 / Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Width mm = 1.1 / Length mm = 4.7 / Rated Current A = 80 / Resistance Min. mOhm = 400 / Voltage Rating V = 30 / Resistance Max. Ohm = 6 / Height mm = 3.4 / Storage Temperature Max. °C = 40

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-MSMF020-2.