Bourns MF-MSMF010-2

PTC Resettable Fuse 0.1A(hold) 0.3A(trip) 60V 40A 0.8W 1.5s 0.7Ohm SMD Solder Pad 1812 T/R
$ 0.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns MF-MSMF010-2.

IHS

Datasheet8 pages4 years ago

Electro Sonic

TME

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+30.74%

CAD Models

Download Bourns MF-MSMF010-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2004-04-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Bourns MF-MSMF010-2 provided by its distributors.

PTC Resettable Fuse 0.1A(hold) 0.3A(trip) 60V 40A 0.8W 1.5s 0.7Ohm SMD Solder Pad 1812 T/R
Resettable Fuse, PPTC, 1812 (4532 Metric), MF-MSMF, 60 VDC, 100 mA, 300 mA, 1.5 s
Fuse Res Pptc, 1812 (4532 Metric), 100Ma; |Bourns, Inc. MF-MSMF010-2.
MF-MSMF Series 1812 60 V 0.1 A Ihold Surface Mount PTC Resettable Fuse
FUSE, PTC RESET, 60V, 100mA, 1812; Holding Current:100mA; Tripping Current:300mA; Initial Resistance Max:15ohm; Operating Voltage:60V; PTC Fuse Case Style:1812 ^4532 Metric]; External Depth:0.685mm; Ini
FUSE, PTC RESET, 60V, 100mA, 1812; PPTC Case Style: 1812 (4532 Metric); Product Range: MF-MSMF Series; Voltage Rating: 60VDC; Holding Current: 100mA; Trip Current: 300mA; Time to Trip: 1.5s; Current Rating 02J2714
Trip Current mA = 300 / Moisture Sensitivity Level (MSL) = 1 (Unlimited) / Holding Current @ 23 °C mA = 100 / Ambient Temperature Max. °C = 85 / Ambient Temperature Min. °C = -40 / Width mm = 1.1 / Length mm = 4.7 / Rated Current A = 40 / Resistance Min. mOhm = 700 / Voltage Rating V = 60 / Resistance Max. Ohm = 15 / Height mm = 3.4 / Storage Temperature Max. °C = 40

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MF-MSMF-010-2
  • MF-MSMF010-2.