Bourns DR221-333AE

Common Mode Chokes Dual 33uH 1kOhm 10kHz 0.2A 0.27Ohm DCR SMD T/R
$ 0.778
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns DR221-333AE.

IHS

Datasheet3 pages6 years ago

Electro Sonic

JRH Electronics

Newark

Inventory History

3 month trend:
-63.75%

CAD Models

Download Bourns DR221-333AE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-08-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Bourns DR221-333AE provided by its distributors.

Common Mode Chokes Dual 33uH 1kOhm 10kHz 0.2A 0.27Ohm DCR SMD T/R
Choke, Common Mode, 1 kOhm, 33 uH, 200 mA, 5mm x 3.3mm x 3.3mm
50V 100V 200mA 2 33μH@10kHz 1kΩ(Min) 270mΩ Horizontal Mount, SMD 5mm × 3.3mm × 3.3mm
33uH@10kHz 270mΩ 2 Common Mode Filters ROHS
Data Line Filter, 2 Function(s), 50V, 0.2A, 4 Pin(s)
DATA LINE CHOKE, 33UH, 1KOHM, 0.2A;
DATA LINE CHOKE, 33UH, 1KOHM, 0.2A; Rated Current: 200mA; Inductance: 33µH; Product Range: DR221 Series; Impedance: 1kohm; Common Mode Filter Case: 5mm x 3.3mm x 3.3mm; Automotive Qualification Standard: -; SVHC: No SVHC (15-Ja

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DR221-333AE.