Bourns CW201212-R18J

Inductor RF Wirewound 0.18uH 5% 100MHz 50Q-Factor Ferrite 0.4A 0.78Ohm DCR 0805 T/R
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CW201212-R18J.

IHS

Datasheet3 pages7 years ago

element14 APAC

Farnell

DigiKey

Inventory History

3 month trend:
+120%

CAD Models

Download Bourns CW201212-R18J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.161
$ 0.134
Stock
65,824
10,510
Authorized Distributors
6
5
Inductance
180 nH
180 nH
Tolerance
5 %
5 %
Current Rating
350 mA
400 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
780 mΩ
780 mΩ
Q Factor
50
50
Test Frequency
100 MHz
100 MHz

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

FIXED INDUCTOR General Purpose Inductor, 0.18uH, 5%, 1 Element, Ferrite-Core, SMD, 0805
Wirewound Inductor, 180 nH, 0.64 ohm, 950 MHz, 400 mA, 0805 [2012 Metric], AISC-0805 Series
Inductor RF Chip Wirewound 180nH 5% 100MHz 35Q-Factor Air 250mA 710mOhm DCR 0805 Embossed T/R
General Purpose Inductor, 0.18uH, 5%, 1 Element, Ferrite-Core, SMD, 1608
General Purpose Inductor, 0.18uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Multilayer Inductor, 180 nH, 1.08 Ohm, ± 5%, 600 MHz, 250 mA, 0603 [1608 Metric]

Descriptions

Descriptions of Bourns CW201212-R18J provided by its distributors.

Inductor RF Wirewound 0.18uH 5% 100MHz 50Q-Factor Ferrite 0.4A 0.78Ohm DCR 0805 T/R
General Purpose Inductor, 0.18uH, 5%, 1 Element, Ceramic-Core, SMD, 0805
100MHz 900MHz 350mA 50@250MHz 180nH 850mΩ ±5% 0805 SMD mount 2.1mm*1.5mm*1.5mm
INDUCTOR, 0.18UH, HIGH Q; Inductance: 180nH; Product Range: CW201212 Series; DC Current Rating: 350mA; High Frequency Inductor Case: 0805 [2012 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 0.85ohm; Inductance

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CW201212R18J