What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns CM453232-102KL

Ind General Purpose Chip Wirewound 1mH 10% 252KHz 30Q-Factor Ferrite 30mA 1812 T/R

$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns CM453232-102KL.

IHS

Datasheet4 pages7 years ago

Electro Sonic

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
+12.52%

CAD Models

Download Bourns CM453232-102KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-08-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Inductor RF Molded Wirewound 1000uH 10% 252KHz 20Q-Factor 0.03A 40Ohm DCR 1812 T/R
TAIYO YUDENLB3218T102K
Inductor General Purpose Chip Wirewound 1000uH 10% 252KHz Ferrite 0.039A 35.1Ohm DCR 1207 T/R
Inductor Power Wirewound 1000uH 10% 252KHz 45Q-Factor Ferrite 0.12A 3.9Ohm DCR RDL Bag
Inductor Power Wirewound 1000uH 10% 252KHz 55Q-Factor Ferrite 0.1A 11.5Ohm DCR RDL Bag
TAIYO YUDENLB2518T102K
Inductor General Purpose Chip Wirewound 1000uH 10% 252KHz Ferrite 0.015A 31.2Ohm DCR 1007 T/R
TAIYO YUDENCB2518T102K
Inductor Power Chip Wirewound 1000uH 10% 252KHz Ferrite 0.075A 31.2Ohm DCR 1007 T/R

Descriptions

Descriptions of Bourns CM453232-102KL provided by its distributors.

Ind General Purpose Chip Wirewound 1mH 10% 252KHz 30Q-Factor Ferrite 30mA 1812 T/R
Avnet Japan
Wirewound Inductor, 1 mH, 40 ohm, 2.5 MHz, 30 mA, 1812 [4532 Metric], CM45 Series
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
CM45 SERIES WIRE-WOUND SMD INDUCTOR WITH A FERRITE CORE, 1 MH +/-10% 30MA IDC
252KHz 2.5MHz 30mA 30@252kHz 1mH 40Ω ±10% 1812 SMD mount 4.5mm*3.2mm*3.4mm
INDUCTOR, 1MH, 30MA, 10%, 2.5MHZ, FULL REEL; Product Range: BOURNS - CM453232 Series; Inductance: 1mH; Inductance Tolerance: ± 10%; High Frequency Inductor Case: 1812 ^4532 Metric]; Self Resonant Frequency

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CM453232-102KL.